Part Details for TSR4GAG302V by Tateyama Kagaku Group
Overview of TSR4GAG302V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4GAG302V
TSR4GAG302V CAD Models
TSR4GAG302V Part Data Attributes
|
TSR4GAG302V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4GAG302V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for TSR4GAG302V
This table gives cross-reference parts and alternative options found for TSR4GAG302V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GAG302V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210S3G0302T1 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GAG302V vs 1210S3G0302T1 |
RK73B2ERTTEB302G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4GAG302V vs RK73B2ERTTEB302G |
1210W4G0302T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GAG302V vs 1210W4G0302T4E |
1210W4G0302C2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GAG302V vs 1210W4G0302C2 |
1210W4G0302C2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GAG302V vs 1210W4G0302C2E |
MC12103001-GB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000ohm, 200V, 2% +/-Tol, 1310, | RCD Components Inc | TSR4GAG302V vs MC12103001-GB |
1210W4G0302T3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GAG302V vs 1210W4G0302T3 |
1210S3G0302BCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GAG302V vs 1210S3G0302BCE |
1210W4G0302B1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GAG302V vs 1210W4G0302B1 |
RK73B2ERTTDB302G | RES,SMT,THICK FILM,3K OHMS,200WV,2% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | TSR4GAG302V vs RK73B2ERTTDB302G |