Part Details for 1210W4G0302T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1210W4G0302T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210W4G0302T4E
1210W4G0302T4E CAD Models
1210W4G0302T4E Part Data Attributes
|
1210W4G0302T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1210W4G0302T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for 1210W4G0302T4E
This table gives cross-reference parts and alternative options found for 1210W4G0302T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210W4G0302T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210S3G0302TA | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4G0302T4E vs 1210S3G0302TA |
1210W4G0302B2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4G0302T4E vs 1210W4G0302B2E |
1210W4G0302B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4G0302T4E vs 1210W4G0302B4 |
NRCS25G302TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | 1210W4G0302T4E vs NRCS25G302TRF |
1210W4G0302TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4G0302T4E vs 1210W4G0302TBE |
1210S3G0302CA | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4G0302T4E vs 1210S3G0302CA |
1210W4G0302C4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4G0302T4E vs 1210W4G0302C4E |
1210S3G0302BDE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4G0302T4E vs 1210S3G0302BDE |
RK73B2ETTC302G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | 1210W4G0302T4E vs RK73B2ETTC302G |
1210S3G0302BBE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210W4G0302T4E vs 1210S3G0302BBE |