Part Details for TSR4GAAG244V by Tateyama Kagaku Group
Overview of TSR4GAAG244V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4GAAG244V
TSR4GAAG244V CAD Models
TSR4GAAG244V Part Data Attributes
|
TSR4GAAG244V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4GAAG244V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for TSR4GAAG244V
This table gives cross-reference parts and alternative options found for TSR4GAAG244V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GAAG244V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-4W-244GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | TSR4GAAG244V vs CR1210-4W-244GPT-13 |
RK73B2ELTEB244G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TSR4GAAG244V vs RK73B2ELTEB244G |
NRCS25G244TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR4GAAG244V vs NRCS25G244TRF |
RK73B2ETTEB244G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4GAAG244V vs RK73B2ETTEB244G |
NRC25G244TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | NIC Components Corp | TSR4GAAG244V vs NRC25G244TRF |
RK73B2ETTDB244G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4GAAG244V vs RK73B2ETTDB244G |
RK73B2EXTD244G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4GAAG244V vs RK73B2EXTD244G |
TSR4GG244V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | TSR4GAAG244V vs TSR4GG244V |
RK73B2ERTTDB244G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4GAAG244V vs RK73B2ERTTDB244G |