Part Details for TSR4GG244V by Tateyama Kagaku Group
Overview of TSR4GG244V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4GG244V
TSR4GG244V CAD Models
TSR4GG244V Part Data Attributes
|
TSR4GG244V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4GG244V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for TSR4GG244V
This table gives cross-reference parts and alternative options found for TSR4GG244V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GG244V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4G0244B5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG244V vs 1210W4G0244B5 |
1210S3G0244CB | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG244V vs 1210S3G0244CB |
1210W4G0244BDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG244V vs 1210W4G0244BDE |
1210S3G0244TDE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG244V vs 1210S3G0244TDE |
1210W4G0244T2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG244V vs 1210W4G0244T2 |
1210W4G0244TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG244V vs 1210W4G0244TD |
1210W4G0244C1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG244V vs 1210W4G0244C1E |
1210W4G0244C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG244V vs 1210W4G0244C4 |
1210S3G0244B1 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG244V vs 1210S3G0244B1 |
1210S3G0244C4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 240000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GG244V vs 1210S3G0244C4 |