Part Details for TSR3GTF21R0V by Tateyama Kagaku Group
Overview of TSR3GTF21R0V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR3GTF21R0V
TSR3GTF21R0V CAD Models
TSR3GTF21R0V Part Data Attributes
|
TSR3GTF21R0V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR3GTF21R0V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR3GTF21R0V
This table gives cross-reference parts and alternative options found for TSR3GTF21R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR3GTF21R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C06031A21R0FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | TSR3GTF21R0V vs 9C06031A21R0FKPF4 |
CRS0603AFX-21R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | TSR3GTF21R0V vs CRS0603AFX-21R0ELF |
RMGW16K21R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | TSR3GTF21R0V vs RMGW16K21R0FTP |
RMGW16K21R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | TSR3GTF21R0V vs RMGW16K21R0FB |
FPF03FV-21R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | TSR3GTF21R0V vs FPF03FV-21R0 |
FPF03FW-21R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | TSR3GTF21R0V vs FPF03FW-21R0 |
RK73H1JRTTDB21R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | TSR3GTF21R0V vs RK73H1JRTTDB21R0F |
9C06031A21R0FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | TSR3GTF21R0V vs 9C06031A21R0FKAFT |
HCHP0603100PPM211%FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | TSR3GTF21R0V vs HCHP0603100PPM211%FE2 |
MC0603L6F21R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | TSR3GTF21R0V vs MC0603L6F21R0SE |