Part Details for 9C06031A21R0FKPF4 by YAGEO Corporation
Overview of 9C06031A21R0FKPF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C06031A21R0FKPF4
9C06031A21R0FKPF4 CAD Models
9C06031A21R0FKPF4 Part Data Attributes
|
9C06031A21R0FKPF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C06031A21R0FKPF4
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 21 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0603 | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9C06031A21R0FKPF4
This table gives cross-reference parts and alternative options found for 9C06031A21R0FKPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C06031A21R0FKPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0603AFX-21R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 9C06031A21R0FKPF4 vs CRS0603AFX-21R0ELF |
RMGW16K21R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | 9C06031A21R0FKPF4 vs RMGW16K21R0FTP |
RMGW16K21R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | 9C06031A21R0FKPF4 vs RMGW16K21R0FB |
FPF03FV-21R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | 9C06031A21R0FKPF4 vs FPF03FV-21R0 |
FPF03FW-21R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | 9C06031A21R0FKPF4 vs FPF03FW-21R0 |
RK73H1JRTTDB21R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | 9C06031A21R0FKPF4 vs RK73H1JRTTDB21R0F |
9C06031A21R0FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | 9C06031A21R0FKPF4 vs 9C06031A21R0FKAFT |
HCHP0603100PPM211%FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | 9C06031A21R0FKPF4 vs HCHP0603100PPM211%FE2 |
MC0603L6F21R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | 9C06031A21R0FKPF4 vs MC0603L6F21R0SE |
FCF03FV-21R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | 9C06031A21R0FKPF4 vs FCF03FV-21R0 |