Part Details for TSR3GD2260V by Tateyama Kagaku Group
Overview of TSR3GD2260V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR3GD2260V
TSR3GD2260V CAD Models
TSR3GD2260V Part Data Attributes
|
TSR3GD2260V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR3GD2260V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR3GD2260V
This table gives cross-reference parts and alternative options found for TSR3GD2260V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR3GD2260V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-2260DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 226ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | TSR3GD2260V vs CR0603-16W-2260DSNT |
RK73H1JXBK2260D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | TSR3GD2260V vs RK73H1JXBK2260D |
HCHP0603100PPM2260.5%WTRR0151E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | TSR3GD2260V vs HCHP0603100PPM2260.5%WTRR0151E |
HCHP0603K2260DWPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | TSR3GD2260V vs HCHP0603K2260DWPT131 |
RMSW16K2260DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | TSR3GD2260V vs RMSW16K2260DB |
RK73H1JXTDD2260D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TSR3GD2260V vs RK73H1JXTDD2260D |
RK73H1JGTDB2260D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | TSR3GD2260V vs RK73H1JGTDB2260D |
RK73H1JXTP2260D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TSR3GD2260V vs RK73H1JXTP2260D |
RK73H1JRTTPD2260D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | TSR3GD2260V vs RK73H1JRTTPD2260D |
RC0603DR-13226R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | TSR3GD2260V vs RC0603DR-13226R |