Part Details for HCHP0603100PPM2260.5%WTRR0151E by Vishay Intertechnologies
Overview of HCHP0603100PPM2260.5%WTRR0151E by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603100PPM2260.5%WTRR0151E
HCHP0603100PPM2260.5%WTRR0151E CAD Models
HCHP0603100PPM2260.5%WTRR0151E Part Data Attributes
|
HCHP0603100PPM2260.5%WTRR0151E
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603100PPM2260.5%WTRR0151E
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603100PPM2260.5%WTRR0151E
This table gives cross-reference parts and alternative options found for HCHP0603100PPM2260.5%WTRR0151E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603100PPM2260.5%WTRR0151E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTPD2260D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603100PPM2260.5%WTRR0151E vs RK73H1JTTPD2260D |
RMC1/16K2260DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HCHP0603100PPM2260.5%WTRR0151E vs RMC1/16K2260DB |
RMS06DL2260 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | HCHP0603100PPM2260.5%WTRR0151E vs RMS06DL2260 |
RK73H1JXTDD2260D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HCHP0603100PPM2260.5%WTRR0151E vs RK73H1JXTDD2260D |
RK73H1JTTDB2260D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603100PPM2260.5%WTRR0151E vs RK73H1JTTDB2260D |
RCS1608D2260CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | HCHP0603100PPM2260.5%WTRR0151E vs RCS1608D2260CS |
RC0603DR-07226R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | HCHP0603100PPM2260.5%WTRR0151E vs RC0603DR-07226R |
CR162260DV | Fixed Resistor, 0.063W, 226ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | HCHP0603100PPM2260.5%WTRR0151E vs CR162260DV |
RK73H1JGTDB2260D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603100PPM2260.5%WTRR0151E vs RK73H1JGTDB2260D |
RK73H1JGTPD2260D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603100PPM2260.5%WTRR0151E vs RK73H1JGTPD2260D |