Part Details for TSR2GJ754V by Tateyama Kagaku Group
Overview of TSR2GJ754V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GJ754V
TSR2GJ754V CAD Models
TSR2GJ754V Part Data Attributes
|
TSR2GJ754V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GJ754V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GJ754V
This table gives cross-reference parts and alternative options found for TSR2GJ754V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GJ754V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-754-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GJ754V vs MC2010-754-JB201 |
RK73B2HTTE754J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR2GJ754V vs RK73B2HTTE754J |
MC2010-754-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GJ754V vs MC2010-754-JB201Q |
201007J0754TC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GJ754V vs 201007J0754TC |
201007J0754C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GJ754V vs 201007J0754C3E |
ERJ12ZJ754U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | TSR2GJ754V vs ERJ12ZJ754U |
CR50TR754J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Akahane Electronics Ind Corp | TSR2GJ754V vs CR50TR754J |
RK73B2HGTE754J | RES,SMT,THICK FILM,750K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | TSR2GJ754V vs RK73B2HGTE754J |
RK73BW2HLTEB754J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GJ754V vs RK73BW2HLTEB754J |
RK73B2HTTB754J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GJ754V vs RK73B2HTTB754J |