ERJ12ZJ754U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of ERJ12ZJ754U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJ12ZJ754U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERJ12ZJ754U by Panasonic Electronic Components

ERJ12ZJ754U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
IEC60115-8
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
750000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. ERJ12ZJ754U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for ERJ12ZJ754U

This table gives cross-reference parts and alternative options found for ERJ12ZJ754U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12ZJ754U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2010-754-JB201 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc ERJ12ZJ754U vs MC2010-754-JB201
RK73B2HTTE754J Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJ12ZJ754U vs RK73B2HTTE754J
MC2010-754-JB201Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc ERJ12ZJ754U vs MC2010-754-JB201Q
201007J0754TC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd ERJ12ZJ754U vs 201007J0754TC
201007J0754C3E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd ERJ12ZJ754U vs 201007J0754C3E
CR50TR754J Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Akahane Electronics Ind Corp ERJ12ZJ754U vs CR50TR754J
RK73B2HGTE754J RES,SMT,THICK FILM,750K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE KOA Corporation ERJ12ZJ754U vs RK73B2HGTE754J
RK73BW2HLTEB754J Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc ERJ12ZJ754U vs RK73BW2HLTEB754J
RK73B2HTTB754J Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc ERJ12ZJ754U vs RK73B2HTTB754J
RMCF2010JT750K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc ERJ12ZJ754U vs RMCF2010JT750K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ12ZJ754U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ12ZJ754U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ12ZJ754U would you like to use for your alert(s)?
  • Please alert me when ERJ12ZJ754U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ12ZJ754U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ12ZJ754U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ12ZJ754U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ12ZJ754U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ12ZJ754U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: