Part Details for TSR2GF1371V by Tateyama Kagaku Group
Overview of TSR2GF1371V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GF1371V
TSR2GF1371V CAD Models
TSR2GF1371V Part Data Attributes
|
TSR2GF1371V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GF1371V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GF1371V
This table gives cross-reference parts and alternative options found for TSR2GF1371V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GF1371V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-1371-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GF1371V vs MC2010P-1371-FT101 |
201007F1371C4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GF1371V vs 201007F1371C4 |
201007F1371TB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GF1371V vs 201007F1371TB |
RS10K1371FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TSR2GF1371V vs RS10K1371FB |
201007F1371C5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GF1371V vs 201007F1371C5E |
RK73HW2HRTBK1371F | RES,SMT,THICK FILM,1.37K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | TSR2GF1371V vs RK73HW2HRTBK1371F |
201007F1371TD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GF1371V vs 201007F1371TD |
201007F1371CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GF1371V vs 201007F1371CC |
201007F1371B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GF1371V vs 201007F1371B4 |
MC2010-1371-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR2GF1371V vs MC2010-1371-FB101W |