Part Details for MC2010-1371-FB101W by RCD Components Inc
Overview of MC2010-1371-FB101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1371HVCR#PBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg | |
LT1371IR#PBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg | |
LT1371HVCR#TRPBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg |
Part Details for MC2010-1371-FB101W
MC2010-1371-FB101W CAD Models
MC2010-1371-FB101W Part Data Attributes
|
MC2010-1371-FB101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-1371-FB101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-1371-FB101W
This table gives cross-reference parts and alternative options found for MC2010-1371-FB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-1371-FB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK1371F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-1371-FB101W vs RK73HW2HRTBK1371F |
AC2010FK-071K37L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010-1371-FB101W vs AC2010FK-071K37L |
ERJS1DF1371U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | MC2010-1371-FB101W vs ERJS1DF1371U |
RMEF2010FT1K37 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MC2010-1371-FB101W vs RMEF2010FT1K37 |
RK73HW2HLTED1371F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-1371-FB101W vs RK73HW2HLTED1371F |
BCTS002010-1371FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | MC2010-1371-FB101W vs BCTS002010-1371FTE |
201007F1371CDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-1371-FB101W vs 201007F1371CDE |
RS10K1371FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MC2010-1371-FB101W vs RS10K1371FCG |
TSR2GTF1371V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MC2010-1371-FB101W vs TSR2GTF1371V |
MC2010P-1371-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-1371-FB101W vs MC2010P-1371-FB101Q |