Part Details for TSR2GD1783V by Tateyama Kagaku Group
Overview of TSR2GD1783V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GD1783V
TSR2GD1783V CAD Models
TSR2GD1783V Part Data Attributes
|
TSR2GD1783V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GD1783V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GD1783V
This table gives cross-reference parts and alternative options found for TSR2GD1783V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GD1783V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT201783DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | TSR2GD1783V vs RTT201783DE3 |
ERJS1DD1783U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | TSR2GD1783V vs ERJS1DD1783U |
RC2010DK-07178KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | TSR2GD1783V vs RC2010DK-07178KP |
MC2010-1783-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GD1783V vs MC2010-1783-DBW |
RK73HW2HRTBK1783D | RES,SMT,THICK FILM,178K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | TSR2GD1783V vs RK73HW2HRTBK1783D |
RK73H2HLTED1783D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | TSR2GD1783V vs RK73H2HLTED1783D |
RK73HW2HLBK1783D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GD1783V vs RK73HW2HLBK1783D |
MC2010P-1783-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GD1783V vs MC2010P-1783-DB101 |
RK73H2HTTE1783D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | TSR2GD1783V vs RK73H2HTTE1783D |
ERJU1DD1783U | Fixed Resistor, | Panasonic Electronic Components | TSR2GD1783V vs ERJU1DD1783U |