RTT201783DE3
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RTT201783DE3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT201783DE3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT201783DE3 by Ralec

RTT201783DE3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Plastic, 13 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
178000 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RTT201783DE3
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RTT201783DE3

This table gives cross-reference parts and alternative options found for RTT201783DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201783DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJS1DD1783U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Panasonic Electronic Components RTT201783DE3 vs ERJS1DD1783U
RC2010DK-07178KP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RTT201783DE3 vs RC2010DK-07178KP
MC2010-1783-DBW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RTT201783DE3 vs MC2010-1783-DBW
RK73HW2HRTBK1783D RES,SMT,THICK FILM,178K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation RTT201783DE3 vs RK73HW2HRTBK1783D
RK73H2HLTED1783D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RTT201783DE3 vs RK73H2HLTED1783D
RK73HW2HLBK1783D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RTT201783DE3 vs RK73HW2HLBK1783D
MC2010P-1783-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RTT201783DE3 vs MC2010P-1783-DB101
RK73H2HTTE1783D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RTT201783DE3 vs RK73H2HTTE1783D
ERJU1DD1783U Fixed Resistor, Panasonic Electronic Components RTT201783DE3 vs ERJU1DD1783U
CR-0ADLF--178K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RTT201783DE3 vs CR-0ADLF--178K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT201783DE3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT201783DE3 by Ralec

Select Manufacturer
Which Manufacturer of RTT201783DE3 would you like to use for your alert(s)?
  • Please alert me when RTT201783DE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT201783DE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT201783DE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT201783DE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT201783DE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT201783DE3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: