Part Details for TSR2GAF114V by Tateyama Kagaku Group
Overview of TSR2GAF114V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GAF114V
TSR2GAF114V CAD Models
TSR2GAF114V Part Data Attributes
|
TSR2GAF114V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GAF114V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GAF114V
This table gives cross-reference parts and alternative options found for TSR2GAF114V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GAF114V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC50-114FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | TSR2GAF114V vs RMC50-114FB |
CR50-1103FB | Fixed Resistor, 0.75W, 110000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Hokuriku Electric Industry Co Ltd | TSR2GAF114V vs CR50-1103FB |
RMCG2010FT110K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR2GAF114V vs RMCG2010FT110K |
RMC50-114FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | TSR2GAF114V vs RMC50-114FTP |
RMC50-114FTH | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | TSR2GAF114V vs RMC50-114FTH |
CR50-1103FE | Fixed Resistor, 0.75W, 110000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Hokuriku Electric Industry Co Ltd | TSR2GAF114V vs CR50-1103FE |
BCTG002010-1103FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | Chilisin Electronics Corp | TSR2GAF114V vs BCTG002010-1103FTE |