Part Details for CR50-1103FB by Hokuriku Electric Industry Co Ltd
Overview of CR50-1103FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR50-1103FB
CR50-1103FB CAD Models
CR50-1103FB Part Data Attributes
|
CR50-1103FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR50-1103FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.75W, 110000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR50-1103FB
This table gives cross-reference parts and alternative options found for CR50-1103FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR50-1103FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC50-114FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR50-1103FB vs RMC50-114FB |
RMCG2010FT110K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR50-1103FB vs RMCG2010FT110K |
TSR2GAF114V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | CR50-1103FB vs TSR2GAF114V |
RMC50-114FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR50-1103FB vs RMC50-114FTP |
RMC50-114FTH | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR50-1103FB vs RMC50-114FTH |
CR50-1103FE | Fixed Resistor, 0.75W, 110000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Hokuriku Electric Industry Co Ltd | CR50-1103FB vs CR50-1103FE |
BCTG002010-1103FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | Chilisin Electronics Corp | CR50-1103FB vs BCTG002010-1103FTE |