Part Details for TSR20GG124V by Tateyama Kagaku Group
Overview of TSR20GG124V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR20GG124V
TSR20GG124V CAD Models
TSR20GG124V Part Data Attributes
|
TSR20GG124V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR20GG124V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0201,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for TSR20GG124V
This table gives cross-reference parts and alternative options found for TSR20GG124V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR20GG124V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1HTTB124G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR20GG124V vs RK73B1HTTB124G |
RK73K1HTB120KOHMG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | TSR20GG124V vs RK73K1HTB120KOHMG |
RC01W124GCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TSR20GG124V vs RC01W124GCL |
RK73B1HLTB124G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | TSR20GG124V vs RK73B1HLTB124G |
RC01W124GBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | TSR20GG124V vs RC01W124GBG |
RC01W124GBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TSR20GG124V vs RC01W124GBL |
CR06TR124G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | TSR20GG124V vs CR06TR124G |
RM02GTN124 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TSR20GG124V vs RM02GTN124 |
RTT01124GH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | TSR20GG124V vs RTT01124GH0 |
RC01W124GT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TSR20GG124V vs RC01W124GT |