Part Details for RC01W124GT by Fenghua (HK) Electronics Ltd
Overview of RC01W124GT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC01W124GT
RC01W124GT CAD Models
RC01W124GT Part Data Attributes
|
RC01W124GT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC01W124GT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for RC01W124GT
This table gives cross-reference parts and alternative options found for RC01W124GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC01W124GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR06TR124G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RC01W124GT vs CR06TR124G |
CR05-124-GK | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC01W124GT vs CR05-124-GK |
RTT01124GH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC01W124GT vs RTT01124GH0 |
BCTS000201-1203GTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC01W124GT vs BCTS000201-1203GTH |
TSR20GG124V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RC01W124GT vs TSR20GG124V |
CR25124G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC01W124GT vs CR25124G |
RC01W124GC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC01W124GT vs RC01W124GC |
RC01W124GB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RC01W124GT vs RC01W124GB |
RM02GLN124 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 2% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | RC01W124GT vs RM02GLN124 |
CR05-124-GY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120000ohm, 25V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC01W124GT vs CR05-124-GY |