Part Details for TSR1GTF3R01V by Tateyama Kagaku Group
Overview of TSR1GTF3R01V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GTF3R01V
TSR1GTF3R01V CAD Models
TSR1GTF3R01V Part Data Attributes
|
TSR1GTF3R01V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GTF3R01V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, -250,250ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GTF3R01V
This table gives cross-reference parts and alternative options found for TSR1GTF3R01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GTF3R01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12L3R01FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TSR1GTF3R01V vs RC12L3R01FCL |
RC12L3R01FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TSR1GTF3R01V vs RC12L3R01FB |
RC12L3R01FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TSR1GTF3R01V vs RC12L3R01FC |
TSR1GF3R01V | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, -250,250ppm/Cel, 2512, | Tateyama Kagaku Group | TSR1GTF3R01V vs TSR1GF3R01V |
RC12L3R01FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | TSR1GTF3R01V vs RC12L3R01FCG |
RC12L3R01FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | TSR1GTF3R01V vs RC12L3R01FTG |
NRCS100F3R01TRF | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 250ppm, 3.01ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR1GTF3R01V vs NRCS100F3R01TRF |
RC12L3R01FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TSR1GTF3R01V vs RC12L3R01FTL |
RC12L3R01FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | TSR1GTF3R01V vs RC12L3R01FBG |
RC12L3R01FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TSR1GTF3R01V vs RC12L3R01FBL |