Part Details for NRCS100F3R01TRF by NIC Components Corp
Overview of NRCS100F3R01TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS100F3R01TRF
NRCS100F3R01TRF CAD Models
NRCS100F3R01TRF Part Data Attributes
|
NRCS100F3R01TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS100F3R01TRF
NIC Components Corp
RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 250ppm, 3.01ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCS100F3R01TRF
This table gives cross-reference parts and alternative options found for NRCS100F3R01TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS100F3R01TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12L3R01FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NRCS100F3R01TRF vs RC12L3R01FCL |
RC12L3R01FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NRCS100F3R01TRF vs RC12L3R01FB |
RC12L3R01FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NRCS100F3R01TRF vs RC12L3R01FC |
TSR1GF3R01V | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, -250,250ppm/Cel, 2512, | Tateyama Kagaku Group | NRCS100F3R01TRF vs TSR1GF3R01V |
RC12L3R01FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRCS100F3R01TRF vs RC12L3R01FCG |
RC12L3R01FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRCS100F3R01TRF vs RC12L3R01FTG |
RC12L3R01FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NRCS100F3R01TRF vs RC12L3R01FTL |
RC12L3R01FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRCS100F3R01TRF vs RC12L3R01FBG |
TSR1GTF3R01V | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, -250,250ppm/Cel, 2512, | Tateyama Kagaku Group | NRCS100F3R01TRF vs TSR1GTF3R01V |
RC12L3R01FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.01ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NRCS100F3R01TRF vs RC12L3R01FBL |