Part Details for TSR1GJ114V by Tateyama Kagaku Group
Overview of TSR1GJ114V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GJ114V
TSR1GJ114V CAD Models
TSR1GJ114V Part Data Attributes
|
TSR1GJ114V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GJ114V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GJ114V
This table gives cross-reference parts and alternative options found for TSR1GJ114V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GJ114V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ATTEB114J | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GJ114V vs RK73BW3ATTEB114J |
TSR1GTJ114V | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | TSR1GJ114V vs TSR1GTJ114V |
FCF25JP-114-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GJ114V vs FCF25JP-114-W |
RK73B3ATBK114J | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GJ114V vs RK73B3ATBK114J |
RK73BW3ATBK114J | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GJ114V vs RK73BW3ATBK114J |
RK73B3ALTDD114J | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GJ114V vs RK73B3ALTDD114J |
ERJ1TYJ114U | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR1GJ114V vs ERJ1TYJ114U |
RC2512J114 | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | TSR1GJ114V vs RC2512J114 |
NRCS100J114TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR1GJ114V vs NRCS100J114TRF |
FCF25JP-114 | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GJ114V vs FCF25JP-114 |