There are no models available for this part yet.
Overview of NRCS100J114TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NRCS100J114TRF by NIC Components Corp
Part Data Attributes for NRCS100J114TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
110000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for NRCS100J114TRF
This table gives cross-reference parts and alternative options found for NRCS100J114TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS100J114TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ATTEB114J | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCS100J114TRF vs RK73BW3ATTEB114J |
TSR1GTJ114V | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | NRCS100J114TRF vs TSR1GTJ114V |
TSR1GJ114V | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | NRCS100J114TRF vs TSR1GJ114V |
FCF25JP-114-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRCS100J114TRF vs FCF25JP-114-W |
RK73B3ATBK114J | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCS100J114TRF vs RK73B3ATBK114J |
RK73BW3ATBK114J | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCS100J114TRF vs RK73BW3ATBK114J |
RK73B3ALTDD114J | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRCS100J114TRF vs RK73B3ALTDD114J |
ERJ1TYJ114U | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NRCS100J114TRF vs ERJ1TYJ114U |
RC2512J114 | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | NRCS100J114TRF vs RC2512J114 |
FCF25JP-114 | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRCS100J114TRF vs FCF25JP-114 |