Part Details for TSR16UF3011V by Tateyama Kagaku Group
Overview of TSR16UF3011V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16UF3011V
TSR16UF3011V CAD Models
TSR16UF3011V Part Data Attributes
|
TSR16UF3011V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16UF3011V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16UF3011V
This table gives cross-reference parts and alternative options found for TSR16UF3011V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UF3011V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-S04023K011%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | TSR16UF3011V vs CDF-S04023K011%50PPM/KNP10 |
RK73G1ERTTPL3011F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UF3011V vs RK73G1ERTTPL3011F |
RK73G1ELTPS3011F | RES,SMT,THICK FILM,3.01K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | TSR16UF3011V vs RK73G1ELTPS3011F |
RK73G1ELTPB3011F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UF3011V vs RK73G1ELTPB3011F |
CR-02FED--3K01 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UF3011V vs CR-02FED--3K01 |
CR-02FEB--3K01 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UF3011V vs CR-02FEB--3K01 |
RK73G1ELTP3011F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UF3011V vs RK73G1ELTP3011F |
RK73G1ETTPS3011F | RES,SMT,THICK FILM,3.01K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | TSR16UF3011V vs RK73G1ETTPS3011F |
RGC1/16SC3011FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16UF3011V vs RGC1/16SC3011FB |
RGC1/16SC3011FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16UF3011V vs RGC1/16SC3011FTH |