TSR16UF3011V vs RK73G1ERTTPL3011F feature comparison

TSR16UF3011V Tateyama Kagaku Group

Buy Now Datasheet

RK73G1ERTTPL3011F KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature AEC-Q200 IEC 60115-8, ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TAPE TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 3010 Ω 3010 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Reference Standard AEC-Q200
Terminal Finish MATTE TIN OVER NICKEL

Compare TSR16UF3011V with alternatives

Compare RK73G1ERTTPL3011F with alternatives