Part Details for TSR16UF29R4V by Tateyama Kagaku Group
Overview of TSR16UF29R4V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16UF29R4V
TSR16UF29R4V CAD Models
TSR16UF29R4V Part Data Attributes
|
TSR16UF29R4V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16UF29R4V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16UF29R4V
This table gives cross-reference parts and alternative options found for TSR16UF29R4V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UF29R4V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X29R4FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TSR16UF29R4V vs WR04X29R4FGL |
RMNW10K29R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16UF29R4V vs RMNW10K29R4FB |
RMC1/16SK29R4FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | TSR16UF29R4V vs RMC1/16SK29R4FTH |
MC0402-29R4-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR16UF29R4V vs MC0402-29R4-FT101W |
CDF-S040229R41%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | TSR16UF29R4V vs CDF-S040229R41%100PPM/KNP20 |
RMNW10K29R4FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16UF29R4V vs RMNW10K29R4FTH |
MC0402-29R4-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16UF29R4V vs MC0402-29R4-FBQ |
RMC-0429R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | TSR16UF29R4V vs RMC-0429R4FB |
0402WGF294JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16UF29R4V vs 0402WGF294JTCE |
RGC1/16SK29R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16UF29R4V vs RGC1/16SK29R4FB |