Part Details for RMC-0429R4FB by Cinetech Industrial Co Ltd
Overview of RMC-0429R4FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-0429R4FB
RMC-0429R4FB CAD Models
RMC-0429R4FB Part Data Attributes
|
RMC-0429R4FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-0429R4FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-0429R4FB
This table gives cross-reference parts and alternative options found for RMC-0429R4FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-0429R4FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X29R4FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC-0429R4FB vs WR04X29R4FGL |
RMNW10K29R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-0429R4FB vs RMNW10K29R4FB |
RMC1/16SK29R4FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC-0429R4FB vs RMC1/16SK29R4FTH |
MC0402-29R4-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC-0429R4FB vs MC0402-29R4-FT101W |
CDF-S040229R41%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RMC-0429R4FB vs CDF-S040229R41%100PPM/KNP20 |
RMNW10K29R4FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-0429R4FB vs RMNW10K29R4FTH |
MC0402-29R4-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-0429R4FB vs MC0402-29R4-FBQ |
0402WGF294JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-0429R4FB vs 0402WGF294JTCE |
RGC1/16SK29R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-0429R4FB vs RGC1/16SK29R4FB |
RMC10K29R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-0429R4FB vs RMC10K29R4FB |