There are no models available for this part yet.
Overview of TSR16UD9093V by Tateyama Kagaku Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TSR16UD9093V by Tateyama Kagaku Group
Part Data Attributes for TSR16UD9093V by Tateyama Kagaku Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TATEYAMA KAGAKU GROUP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
AEC-Q200
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TAPE
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
909000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for TSR16UD9093V
This table gives cross-reference parts and alternative options found for TSR16UD9093V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UD9093V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/16SC9093DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16UD9093V vs RGC1/16SC9093DB |
CR10-9093DB | Fixed Resistor, 0.1W, 909000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | TSR16UD9093V vs CR10-9093DB |
MCR01MZPD9093 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16UD9093V vs MCR01MZPD9093 |
RK73G1ERTTP9093D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UD9093V vs RK73G1ERTTP9093D |
CR109093DV | Fixed Resistor, 0.063W, 909000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | TSR16UD9093V vs CR109093DV |
RK73G1ETTPB9093D | RES,SMT,THICK FILM,909K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | TSR16UD9093V vs RK73G1ETTPB9093D |
RK73G1ELTPS9093D | RES,SMT,THICK FILM,909K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | TSR16UD9093V vs RK73G1ELTPS9093D |
RK73G1ELTPS9093D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UD9093V vs RK73G1ELTPS9093D |
RK73G1ERTTPD9093D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UD9093V vs RK73G1ERTTPD9093D |
TSR16UTD9093V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | TSR16UD9093V vs TSR16UTD9093V |