Part Details for CR10-9093DB by Hokuriku Electric Industry Co Ltd
Overview of CR10-9093DB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
0402DC-R10XJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-R10X | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Part Details for CR10-9093DB
CR10-9093DB CAD Models
CR10-9093DB Part Data Attributes
|
CR10-9093DB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR10-9093DB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 909000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR10-9093DB
This table gives cross-reference parts and alternative options found for CR10-9093DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-9093DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTPL9093D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR10-9093DB vs RK73G1ERTTPL9093D |
CR-02DEC--909K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR10-9093DB vs CR-02DEC--909K |
TSR16UD9093V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CR10-9093DB vs TSR16UD9093V |
CR109093DB | Fixed Resistor, 0.063W, 909000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR10-9093DB vs CR109093DB |
CR0402TC50Y909K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CR10-9093DB vs CR0402TC50Y909K+-0.5% |
CR-02DEA--909K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR10-9093DB vs CR-02DEA--909K |
RK73G1ETTPB9093D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-9093DB vs RK73G1ETTPB9093D |
RGC1/16SC9093DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR10-9093DB vs RGC1/16SC9093DB |
MCR01MZPD9093 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR10-9093DB vs MCR01MZPD9093 |
CR-02DED--909K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR10-9093DB vs CR-02DED--909K |