Part Details for TSR16GTF1741V by Tateyama Kagaku Group
Overview of TSR16GTF1741V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GTF1741V
TSR16GTF1741V CAD Models
TSR16GTF1741V Part Data Attributes
|
TSR16GTF1741V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GTF1741V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GTF1741V
This table gives cross-reference parts and alternative options found for TSR16GTF1741V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GTF1741V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10K1741FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GTF1741V vs RMC10K1741FTH |
CR101741FB | Fixed Resistor, 0.063W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | TSR16GTF1741V vs CR101741FB |
HPCR0402-R-1741FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | TSR16GTF1741V vs HPCR0402-R-1741FT |
TSR16GF1741V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | TSR16GTF1741V vs TSR16GF1741V |
RMC-041741FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | TSR16GTF1741V vs RMC-041741FB |
RMCS0402FG1K74-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | TSR16GTF1741V vs RMCS0402FG1K74-HP |
MC0402-1741-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GTF1741V vs MC0402-1741-FTQ |
RMNW10K1741FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GTF1741V vs RMNW10K1741FTH |
CR0402-10W-1741FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | TSR16GTF1741V vs CR0402-10W-1741FT |
CQ02WGF1741TEE | Fixed Resistor, 0.0625W, 1740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GTF1741V vs CQ02WGF1741TEE |