-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPCR0402-R-1741FT
|
Venkel Ltd. | High Power CR, 0402, 1/8W, 1.74K, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR0402-R-1741FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR0402-R-1741FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for HPCR0402-R-1741FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0402-R-1741FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10K1741FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HPCR0402-R-1741FT vs RMC10K1741FTH |
CR101741FB | Fixed Resistor, 0.063W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | HPCR0402-R-1741FT vs CR101741FB |
TSR16GF1741V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | HPCR0402-R-1741FT vs TSR16GF1741V |
RMC-041741FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | HPCR0402-R-1741FT vs RMC-041741FB |
RMCS0402FG1K74-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | HPCR0402-R-1741FT vs RMCS0402FG1K74-HP |
MC0402-1741-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | HPCR0402-R-1741FT vs MC0402-1741-FTQ |
RMNW10K1741FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HPCR0402-R-1741FT vs RMNW10K1741FTH |
CR0402-10W-1741FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | HPCR0402-R-1741FT vs CR0402-10W-1741FT |
CQ02WGF1741TEE | Fixed Resistor, 0.0625W, 1740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HPCR0402-R-1741FT vs CQ02WGF1741TEE |
MCR01ZZPF1741 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | HPCR0402-R-1741FT vs MCR01ZZPF1741 |