Part Details for TSR16GD2941V by Tateyama Kagaku Group
Overview of TSR16GD2941V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GD2941V
TSR16GD2941V CAD Models
TSR16GD2941V Part Data Attributes
|
TSR16GD2941V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GD2941V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2940ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GD2941V
This table gives cross-reference parts and alternative options found for TSR16GD2941V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GD2941V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPB2941D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2940ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GD2941V vs RK73H1ETTPB2941D |
RMC10K2941DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GD2941V vs RMC10K2941DTH |
RK73H1ETTPS2941D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2940ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GD2941V vs RK73H1ETTPS2941D |
CRCW04022K94DKEEP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR16GD2941V vs CRCW04022K94DKEEP |
RMCS0402DG2K94 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR16GD2941V vs RMCS0402DG2K94 |
CR-02DLD--2K94 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GD2941V vs CR-02DLD--2K94 |
RMSW10K2941DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GD2941V vs RMSW10K2941DB |
WF04H2941DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TSR16GD2941V vs WF04H2941DTL |
CR-02DLF--2K94 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GD2941V vs CR-02DLF--2K94 |
RC0402DR-132K94L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GD2941V vs RC0402DR-132K94L |