Part Details for CR-02DLF--2K94 by Viking Tech Corp
Overview of CR-02DLF--2K94 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-02DLF--2K94
CR-02DLF--2K94 CAD Models
CR-02DLF--2K94 Part Data Attributes
|
CR-02DLF--2K94
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DLF--2K94
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DLF--2K94
This table gives cross-reference parts and alternative options found for CR-02DLF--2K94. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DLF--2K94, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPB2941D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2940ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DLF--2K94 vs RK73H1ETTPB2941D |
RMC10K2941DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DLF--2K94 vs RMC10K2941DTH |
RK73H1ETTPS2941D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2940ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DLF--2K94 vs RK73H1ETTPS2941D |
TSR16GD2941V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2940ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | CR-02DLF--2K94 vs TSR16GD2941V |
CRCW04022K94DKEEP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-02DLF--2K94 vs CRCW04022K94DKEEP |
RMCS0402DG2K94 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-02DLF--2K94 vs RMCS0402DG2K94 |
CR-02DLD--2K94 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DLF--2K94 vs CR-02DLD--2K94 |
RMSW10K2941DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DLF--2K94 vs RMSW10K2941DB |
WF04H2941DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-02DLF--2K94 vs WF04H2941DTL |
RC0402DR-132K94L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR-02DLF--2K94 vs RC0402DR-132K94L |