Part Details for TS(X)PC860MHVZPB/T66(A) by Thales Group
Overview of TS(X)PC860MHVZPB/T66(A) by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS(X)PC860MHVZPB/T66(A)
TS(X)PC860MHVZPB/T66(A) CAD Models
TS(X)PC860MHVZPB/T66(A) Part Data Attributes
|
TS(X)PC860MHVZPB/T66(A)
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS(X)PC860MHVZPB/T66(A)
Thales Group
RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PBGA, 357 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B357 | |
Low Power Mode | NO | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 66 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TS(X)PC860MHVZPB/T66(A)
This table gives cross-reference parts and alternative options found for TS(X)PC860MHVZPB/T66(A). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS(X)PC860MHVZPB/T66(A), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS(X)PC860MHVZPB/T66(A) | RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PBGA, 357 PIN | Teledyne e2v | TS(X)PC860MHVZPB/T66(A) vs TS(X)PC860MHVZPB/T66(A) |