Part Details for MPC860SRZQ80D4 by Freescale Semiconductor
Overview of MPC860SRZQ80D4 by Freescale Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC860SRZQ80D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC860SRZQ80D4-ND
|
DigiKey | IC MPU MPC86XX 80MHZ 357BGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$201.1300 | Buy Now |
|
Bristol Electronics | 157 |
|
RFQ | ||
|
Quest Components | 125 |
|
$80.5104 / $107.3472 | Buy Now | |
|
Quest Components | 1 |
|
$107.3472 | Buy Now | |
|
Quest Components | 1 |
|
$107.3472 | Buy Now | |
|
Rochester Electronics | MPC860SR - PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, 0 to 95C RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 44 |
|
$172.6000 / $203.0600 | Buy Now |
|
Chip1Cloud | Hardware Specifications | 1300 |
|
RFQ |
Part Details for MPC860SRZQ80D4
MPC860SRZQ80D4 CAD Models
MPC860SRZQ80D4 Part Data Attributes
|
MPC860SRZQ80D4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC860SRZQ80D4
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, 0 to 95C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860SRZQ80D4
This table gives cross-reference parts and alternative options found for MPC860SRZQ80D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860SRZQ80D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC860PVR80D4 | PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C | Freescale Semiconductor | MPC860SRZQ80D4 vs MPC860PVR80D4 |
MPC860DPZQ80D4 | PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C | Freescale Semiconductor | MPC860SRZQ80D4 vs MPC860DPZQ80D4 |
KMPC860SRVR80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860SRZQ80D4 vs KMPC860SRVR80D4 |
KMPC860DEZQ80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860SRZQ80D4 vs KMPC860DEZQ80D4 |
KMPC860TVR80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860SRZQ80D4 vs KMPC860TVR80D4 |
KMPC860SRZQ80D4 | 32-BIT, 80 MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860SRZQ80D4 vs KMPC860SRZQ80D4 |
MPC860TVR80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860SRZQ80D4 vs MPC860TVR80D4 |
MPC860DTZQ80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860SRZQ80D4 vs MPC860DTZQ80D4 |
KMPC860DEVR80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860SRZQ80D4 vs KMPC860DEVR80D4 |
MPC860ENZQ80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860SRZQ80D4 vs MPC860ENZQ80D4 |