Microcontrollers and Processors
TSPC860SRMZPU80D
Description: RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357

Overview of TSPC860SRMZPU80D by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TSPC860SRMZPU80D by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSPC860SRMZPU80D by Atmel Corporation

TSPC860SRMZPU80D
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
BGA
Package Description
BGA, BGA357,19X19,50
Pin Count
357
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
80 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
JESD-609 Code
e0
Length
25 mm
Low Power Mode
YES
Number of Terminals
357
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA357,19X19,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Speed
80 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. TSPC860SRMZPU80D
    Atmel Corporation
    RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357
    VS

Alternate Parts for TSPC860SRMZPU80D

This table gives cross-reference parts and alternative options found for TSPC860SRMZPU80D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC860SRMZPU80D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSXPC860SRVZPU80D RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSPC860SRMZPU80D vs TSXPC860SRVZPU80D
TSXPC860SRVZPU80C1 RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSPC860SRMZPU80D vs TSXPC860SRVZPU80C1
TSPC860SRVZPU/T80D RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v TSPC860SRMZPU80D vs TSPC860SRVZPU/T80D
TSXPC860SRMZPU80B RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSPC860SRMZPU80D vs TSXPC860SRMZPU80B
TSXPC860SRMZPU80D4 RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSPC860SRMZPU80D vs TSXPC860SRMZPU80D4
XPC862PZP80 RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products TSPC860SRMZPU80D vs XPC862PZP80
XPC857TZP80B IC,COMMUNICATIONS CONTROLLER,BGA,357PIN Freescale Semiconductor TSPC860SRMZPU80D vs XPC857TZP80B
TSPC860SRMZPU80C1 RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v TSPC860SRMZPU80D vs TSPC860SRMZPU80C1
TSXPC860SRMZPU80D RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSPC860SRMZPU80D vs TSXPC860SRMZPU80D
TSXPC860SRVZPU80D4 RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSPC860SRMZPU80D vs TSXPC860SRVZPU80D4
Part Number Description Manufacturer Compare
TSPC860MHVG40C Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 Thales Group TSPC860SRMZPU80D vs TSPC860MHVG40C
TS(X)PC860MHVGU/T40(A) RISC Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CBGA, 357 PIN Thales Group TSPC860SRMZPU80D vs TS(X)PC860MHVGU/T40(A)
TSXPC860SRVZQU66D RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Atmel Corporation TSPC860SRMZPU80D vs TSXPC860SRVZQU66D
MPC860ENVR50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 Freescale Semiconductor TSPC860SRMZPU80D vs MPC860ENVR50D4
TSPC860SRVZPU40C1 RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSPC860SRMZPU80D vs TSPC860SRVZPU40C1
MPC860ENZQ50D4 PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, PCMCIA, 0 to 95C Freescale Semiconductor TSPC860SRMZPU80D vs MPC860ENZQ50D4
TSPC860SRMZPU40D4 RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TSPC860SRMZPU80D vs TSPC860SRMZPU40D4
TS(X)PC860MHMGU/T50C Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 Thales Group TSPC860SRMZPU80D vs TS(X)PC860MHMGU/T50C
TS(X)PC860MHVZPB/C40(A) RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PBGA, 357 PIN Thales Group TSPC860SRMZPU80D vs TS(X)PC860MHVZPB/C40(A)
TS(X)PC860MHMZP50B RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Thales Group TSPC860SRMZPU80D vs TS(X)PC860MHMZP50B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSPC860SRMZPU80D by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSPC860SRMZPU80D by Atmel Corporation

  • Please alert me when TSPC860SRMZPU80D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSPC860SRMZPU80D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSPC860SRMZPU80D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSPC860SRMZPU80D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSPC860SRMZPU80D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSPC860SRMZPU80D by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: