Part Details for TSPC860MHVGU/T40B by Thales Group
Overview of TSPC860MHVGU/T40B by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC860MHVGU/T40B
TSPC860MHVGU/T40B CAD Models
TSPC860MHVGU/T40B Part Data Attributes
|
TSPC860MHVGU/T40B
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TSPC860MHVGU/T40B
Thales Group
Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B357 | |
Low Power Mode | NO | |
Number of Terminals | 357 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TSPC860MHVGU/T40B
This table gives cross-reference parts and alternative options found for TSPC860MHVGU/T40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC860MHVGU/T40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC860SRZQ80D4 | PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | TSPC860MHVGU/T40B vs MPC860SRZQ80D4 |
TS(X)PC860MHMGB/Q50C | Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Thales Group | TSPC860MHVGU/T40B vs TS(X)PC860MHMGB/Q50C |
TS(X)PC860MHMZPB/Q50A3 | Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Thales Group | TSPC860MHVGU/T40B vs TS(X)PC860MHMZPB/Q50A3 |
TS(X)PC860MHMGU/T40B | Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Thales Group | TSPC860MHVGU/T40B vs TS(X)PC860MHMGU/T40B |
MPC860TVR50D4 | PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | TSPC860MHVGU/T40B vs MPC860TVR50D4 |
TSPC860MHMGB/Q40C | Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Thales Group | TSPC860MHVGU/T40B vs TSPC860MHMGB/Q40C |
MPC860SRVR50D4R2 | PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | TSPC860MHVGU/T40B vs MPC860SRVR50D4R2 |
MPC860TZQ50D4R2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | TSPC860MHVGU/T40B vs MPC860TZQ50D4R2 |
TS(X)PC860MHVGU/T40(A) | RISC Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CBGA, 357 PIN | Thales Group | TSPC860MHVGU/T40B vs TS(X)PC860MHVGU/T40(A) |
TS(X)PC860MHMG50B | Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Thales Group | TSPC860MHVGU/T40B vs TS(X)PC860MHMG50B |