Part Details for TSPC603RMAB/Q12LC by Atmel Corporation
Overview of TSPC603RMAB/Q12LC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC603RMAB/Q12LC
TSPC603RMAB/Q12LC CAD Models
TSPC603RMAB/Q12LC Part Data Attributes
|
TSPC603RMAB/Q12LC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSPC603RMAB/Q12LC
Atmel Corporation
RISC Microprocessor, 32-Bit, 266MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.7 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G240 | |
Length | 31 mm | |
Low Power Mode | YES | |
Number of Terminals | 240 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.15 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSPC603RMAB/Q12LC
This table gives cross-reference parts and alternative options found for TSPC603RMAB/Q12LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC603RMAB/Q12LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC603RVA12LC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 | Atmel Corporation | TSPC603RMAB/Q12LC vs TSXPC603RVA12LC |
TSPC603RCA12LC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 | Atmel Corporation | TSPC603RMAB/Q12LC vs TSPC603RCA12LC |
TSXPC603RMAB/T12LC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/Q12LC vs TSXPC603RMAB/T12LC |
TSXPC603RVA12LC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/Q12LC vs TSXPC603RVA12LC |
TSPC603RMAB/Q12LC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 | e2v technologies | TSPC603RMAB/Q12LC vs TSPC603RMAB/Q12LC |
TSPC603RMA12LC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 | e2v technologies | TSPC603RMAB/Q12LC vs TSPC603RMA12LC |
TSXPC603RMAB/T12LC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 | Atmel Corporation | TSPC603RMAB/Q12LC vs TSXPC603RMAB/T12LC |
TSXPC603RMA12LC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/Q12LC vs TSXPC603RMA12LC |
TSPC603RCA12LC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/Q12LC vs TSPC603RCA12LC |
TSPC603RMAB/T12LC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/Q12LC vs TSPC603RMAB/T12LC |