Part Details for TS(X)PC603EMAB/T3LL by e2v technologies
Overview of TS(X)PC603EMAB/T3LL by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS(X)PC603EMAB/T3LL
TS(X)PC603EMAB/T3LL CAD Models
TS(X)PC603EMAB/T3LL Part Data Attributes
|
TS(X)PC603EMAB/T3LL
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
TS(X)PC603EMAB/T3LL
e2v technologies
32-BIT, 100MHz, RISC PROCESSOR, CQFP240, CERAMIC, QFP-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL GRENOBLE | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G240 | |
Low Power Mode | YES | |
Number of Terminals | 240 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TS(X)PC603EMAB/T3LL
This table gives cross-reference parts and alternative options found for TS(X)PC603EMAB/T3LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS(X)PC603EMAB/T3LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS(X)PC603EMAU4ML | 32-BIT, 120MHz, RISC PROCESSOR, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TS(X)PC603EMAB/T3LL vs TS(X)PC603EMAU4ML |
MPC603EFE266TX | 32-BIT, 266 MHz, RISC PROCESSOR, CQFP240, 32 X 32 MM, 0.50 MM PITCH, CERAMIC, QFP-240 | Freescale Semiconductor | TS(X)PC603EMAB/T3LL vs MPC603EFE266TX |
TS(X)PC603EMAB/C3ML | 32-BIT, 100MHz, RISC PROCESSOR, CQFP240, CERAMIC, QFP-240 | e2v technologies | TS(X)PC603EMAB/T3LL vs TS(X)PC603EMAB/C3ML |
TSPC603RCDS8LX | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PQFP240, 32 X 32 MM, HEAT SINK, PLASTIC, QFP-240 | Atmel Corporation | TS(X)PC603EMAB/T3LL vs TSPC603RCDS8LX |
TSPC603RVY12LC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, MQFP240, METAL, QFP-240 | Thales Group | TS(X)PC603EMAB/T3LL vs TSPC603RVY12LC |
TMPR3927F | IC 32-BIT, 133 MHz, RISC PROCESSOR, PQFP240, 32 X 32 MM, 0.50 MM PITCH, PLASTIC, QFP-240, Microprocessor | Toshiba America Electronic Components | TS(X)PC603EMAB/T3LL vs TMPR3927F |
TSXPC603RMAB/T12LC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TS(X)PC603EMAB/T3LL vs TSXPC603RMAB/T12LC |
TS(X)PC603EMA4MN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Thales Group | TS(X)PC603EMAB/T3LL vs TS(X)PC603EMA4MN |
TS(X)PC603EVAB/T3ML | 32-BIT, 100MHz, RISC PROCESSOR, CQFP240, CERAMIC, QFP-240 | e2v technologies | TS(X)PC603EMAB/T3LL vs TS(X)PC603EVAB/T3ML |
TS(X)PC603EVA4LN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Thales Group | TS(X)PC603EMAB/T3LL vs TS(X)PC603EVA4LN |