There are no models available for this part yet.
Overview of TSP3X667K016AH6710T541 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for TSP3X667K016AH6710T541 by KEMET Corporation
Part Data Attributes for TSP3X667K016AH6710T541 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 3217
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR is MEASURED AT 100KHZ,
|
Capacitance
|
660 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
15 mΩ
|
Height
|
13.3 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.056 mA
|
Length
|
8 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
3217
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.4 mm
|
Alternate Parts for TSP3X667K016AH6710T541
This table gives cross-reference parts and alternative options found for TSP3X667K016AH6710T541. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSP3X667K016AH6710T541, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSP3X667K016BT6510D541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP3X667K016AH6710T541 vs TSP3X667K016BT6510D541 |
TSP3X667K016CT6610T541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP3X667K016AH6710T541 vs TSP3X667K016CT6610T541 |
TSP3X667K016BH6510T541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP3X667K016AH6710T541 vs TSP3X667K016BH6510T541 |
TSP3X667K016AH6610D541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP3X667K016AH6710T541 vs TSP3X667K016AH6610D541 |
TSP3X667K016AH6510T541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP3X667K016AH6710T541 vs TSP3X667K016AH6510T541 |
TSP3X667K016CT6710T541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP3X667K016AH6710T541 vs TSP3X667K016CT6710T541 |
TSP3X667K016BT6510H541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP3X667K016AH6710T541 vs TSP3X667K016BT6510H541 |
TSP3X667K016AT6610H541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP3X667K016AH6710T541 vs TSP3X667K016AT6610H541 |
TSP3X667K016AH6610T541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP3X667K016AH6710T541 vs TSP3X667K016AH6610T541 |
TSP3X667K016BT6510T541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP3X667K016AH6710T541 vs TSP3X667K016BT6510T541 |