Part Details for TSP2X667K010CH6710D541 by KEMET Corporation
Overview of TSP2X667K010CH6710D541 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TSP2X667K010CH6710D541
TSP2X667K010CH6710D541 CAD Models
TSP2X667K010CH6710D541 Part Data Attributes
|
TSP2X667K010CH6710D541
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
TSP2X667K010CH6710D541
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3217 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 660 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 5 mΩ | |
Height | 8.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.66 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 3217 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | J BEND | |
Width | 4.4 mm |
Alternate Parts for TSP2X667K010CH6710D541
This table gives cross-reference parts and alternative options found for TSP2X667K010CH6710D541. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSP2X667K010CH6710D541, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSP2X667K010BT6710D541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP2X667K010CH6710D541 vs TSP2X667K010BT6710D541 |
TSP2X667K010CH6610H541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP2X667K010CH6710D541 vs TSP2X667K010CH6610H541 |
TSP2X667K010BT6510T541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP2X667K010CH6710D541 vs TSP2X667K010BT6510T541 |
TSP2X667K010BT6610D541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP2X667K010CH6710D541 vs TSP2X667K010BT6610D541 |
TSP2X667K010BT6510D541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP2X667K010CH6710D541 vs TSP2X667K010BT6510D541 |
TSP2X667K010AH6510D541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP2X667K010CH6710D541 vs TSP2X667K010AH6510D541 |
TSP2X667K010BH6610H541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP2X667K010CH6710D541 vs TSP2X667K010BH6610H541 |
TSP2X667K010BT6710H541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP2X667K010CH6710D541 vs TSP2X667K010BT6710H541 |
TSP2X667K010CH6510T541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP2X667K010CH6710D541 vs TSP2X667K010CH6510T541 |
TSP2X667K010AT6510D541 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP2X667K010CH6710D541 vs TSP2X667K010AT6510D541 |