TSP2X667K010CH6710D541 vs TSP2X667K010AT6510D541 feature comparison

TSP2X667K010CH6710D541 KEMET Corporation

Buy Now Datasheet

TSP2X667K010AT6510D541 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3217 , 3217
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR is MEASURED AT 100KHZ, ESR IS MEASURED AT 100 KHZ
Capacitance 660 µF 660 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 5 mΩ 5 mΩ
Height 8.9 mm 8.9 mm
JESD-609 Code e4 e4
Leakage Current 0.66 mA 0.66 mA
Length 8 mm 8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 3217 3117
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Shape J BEND WRAPAROUND
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare TSP2X667K010CH6710D541 with alternatives

Compare TSP2X667K010AT6510D541 with alternatives