Part Details for TSOP38540 by Vishay Intertechnologies
Overview of TSOP38540 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for TSOP38540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4795
|
Newark | Ir Receiver - Minicast Package - 40Khz |Vishay TSOP38540 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.4140 | Buy Now |
DISTI #
TSOP38540
|
Avnet Americas | IR RECEIVER 40KHZ SIDE VIEW - Tape and Reel (Alt: TSOP38540) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
78-TSOP38540
|
Mouser Electronics | Infrared Receivers Minicast 40kHz AGC5 RoHS: Compliant | 1158 |
|
$0.3460 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3560 | Buy Now |
DISTI #
TSOP38540
|
Avnet Americas | IR RECEIVER 40KHZ SIDE VIEW - Tape and Reel (Alt: TSOP38540) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
TSOP38540
|
TME | Integrated IR receiver, 40kHz, 2.5÷5.5V, 45° Min Qty: 1 | 0 |
|
$0.3810 / $0.8700 | RFQ |
Part Details for TSOP38540
TSOP38540 CAD Models
TSOP38540 Part Data Attributes:
|
TSOP38540
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP38540
Vishay Intertechnologies
Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, MINIATURE PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Current-Max | 0.00045 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for TSOP38540
This table gives cross-reference parts and alternative options found for TSOP38540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP38540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP59356 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38540 vs TSOP59356 |
TSOP38530 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP38540 vs TSOP38530 |
TSOP58438 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP38540 vs TSOP58438 |
TSOP59340 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38540 vs TSOP59340 |
TSOP39536 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38540 vs TSOP39536 |
TSOP39538 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38540 vs TSOP39538 |
TSOP38538 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP38540 vs TSOP38538 |
TSOP58433 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP38540 vs TSOP58433 |
TSOP58340 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP38540 vs TSOP58340 |
TSOP59336 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38540 vs TSOP59336 |