-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7022
|
Newark | Ir Receiver, 38Khz, 40M, 0.2Mw/M2, Th, Carrier Frequency:38Khz, Ir Receiver Mounting Style:Side View Through Hole, Remote Control Code:Rc-5, Rc-6, Panasonic, Nec, Sharp, R-Step, Thomson Rca, Transmission Range:40M, Directivity:45° Rohs Compliant: Yes |Vishay TSOP58438 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$0.1110 | Buy Now |
DISTI #
TSOP58438
|
Avnet Americas | IR Remote Receiver 38KHz 40m 3-Pin - Tape and Reel (Alt: TSOP58438) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
48W7022
|
Avnet Americas | IR Remote Receiver 38KHz 40m 3-Pin - Bulk (Alt: 48W7022) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9 Partner Stock |
|
$0.5360 / $1.0200 | Buy Now |
DISTI #
78-TSOP58438
|
Mouser Electronics | Infrared Receivers IR Receiver Module RoHS: Compliant | 1040 |
|
$0.3290 / $1.0800 | Buy Now |
DISTI #
V99:2348_09170029
|
Arrow Electronics | IR Remote Receiver 38kHz 90° 18m 3-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1737 | Americas - 7 |
|
$0.0879 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks | 0 |
|
$0.3560 | Buy Now |
DISTI #
TSOP58438
|
TME | Integrated IR receiver, 38kHz, 2.5÷5.5V, 45° Min Qty: 1 | 0 |
|
$0.3810 / $0.8710 | RFQ |
DISTI #
TSOP58438
|
EBV Elektronik | IR Remote Receiver 38KHz 40m 3-Pin (Alt: TSOP58438) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP58438
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP58438
Vishay Intertechnologies
Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Supply Current-Max | 0.0010500000000000002 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
This table gives cross-reference parts and alternative options found for TSOP58438. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP58438, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP39540 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58438 vs TSOP39540 |
TSOP39556 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP58438 vs TSOP39556 |
TSOP58333 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58438 vs TSOP58333 |
TSOP59436 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58438 vs TSOP59436 |
TSOP59340 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58438 vs TSOP59340 |
TSOP59333 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58438 vs TSOP59333 |
TSOP58340 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58438 vs TSOP58340 |
TSOP59438 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58438 vs TSOP59438 |
TSOP58336 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58438 vs TSOP58336 |
TSOP38556 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP58438 vs TSOP38556 |