Part Details for TSN2BJ304 by Tateyama Kagaku Group
Overview of TSN2BJ304 by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSN2BJ304
TSN2BJ304 CAD Models
TSN2BJ304 Part Data Attributes
|
TSN2BJ304
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSN2BJ304
Tateyama Kagaku Group
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 300000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for TSN2BJ304
This table gives cross-reference parts and alternative options found for TSN2BJ304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSN2BJ304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-4D304JTP | Array/Network Resistor, Isolated, 0.0625W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TSN2BJ304 vs RTA02-4D304JTP |
RTA02-4D304J | Array/Network Resistor, 0.0625W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | TSN2BJ304 vs RTA02-4D304J |
RAVS104DJT300K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSN2BJ304 vs RAVS104DJT300K |
YCN104-304-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | TSN2BJ304 vs YCN104-304-JK |
RTA02-4D304JTH | Array/Network Resistor, Isolated, 0.0625W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | TSN2BJ304 vs RTA02-4D304JTH |
RAV104D300K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | SEI Stackpole Electronics Inc | TSN2BJ304 vs RAV104D300K5%R |
RAVF104DJT300K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSN2BJ304 vs RAVF104DJT300K |
CRA024RJ300KQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | TSN2BJ304 vs CRA024RJ300KQ10 |
RAVF104D300K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSN2BJ304 vs RAVF104D300K5%R |
CRN24304J | Array/Network Resistor, Isolated, 0.0625W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | TSN2BJ304 vs CRN24304J |