Part Details for CRN24304J by TY-OHM Electronic Works Co Ltd
Overview of CRN24304J by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRN24304J
CRN24304J CAD Models
CRN24304J Part Data Attributes
|
CRN24304J
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CRN24304J
TY-OHM Electronic Works Co Ltd
Array/Network Resistor, Isolated, 0.0625W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 300000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CRN24304J
This table gives cross-reference parts and alternative options found for CRN24304J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN24304J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAVF104D300K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRN24304J vs RAVF104D300K5%R |
CRA024RJ300KQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | CRN24304J vs CRA024RJ300KQ10 |
RTA02-4D304JTH | Array/Network Resistor, Isolated, 0.0625W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | CRN24304J vs RTA02-4D304JTH |
TSN2BJ304 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | CRN24304J vs TSN2BJ304 |
RTA02-4D304JP3 | Array/Network Resistor, Isolated, 0.0625W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | CRN24304J vs RTA02-4D304JP3 |
NRSNA4I4J304TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | CRN24304J vs NRSNA4I4J304TR |
ACN1E4GTP2J304LF | Array/Network Resistor, 0.25W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | CRN24304J vs ACN1E4GTP2J304LF |
RTA02-4D304JTP | Array/Network Resistor, Isolated, 0.0625W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRN24304J vs RTA02-4D304JTP |
RTA02-4D304JP4 | Array/Network Resistor, Isolated, 0.0625W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRN24304J vs RTA02-4D304JP4 |
RP104PJ304CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | Samsung Electro-Mechanics | CRN24304J vs RP104PJ304CS |