Part Details for TSN2BJ110 by Tateyama Kagaku Group
Overview of TSN2BJ110 by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSN2BJ110
TSN2BJ110 CAD Models
TSN2BJ110 Part Data Attributes
|
TSN2BJ110
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSN2BJ110
Tateyama Kagaku Group
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 11 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for TSN2BJ110
This table gives cross-reference parts and alternative options found for TSN2BJ110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSN2BJ110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAV104D115%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | SEI Stackpole Electronics Inc | TSN2BJ110 vs RAV104D115%R |
RTA02-4D110J | Array/Network Resistor, 0.0625W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | TSN2BJ110 vs RTA02-4D110J |
RAVF104D115%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSN2BJ110 vs RAVF104D115%R |
TSN2BJ110V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | TSN2BJ110 vs TSN2BJ110V |
YCN104-110-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | TSN2BJ110 vs YCN104-110-JK |
CRA024RJ11RP10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | TSN2BJ110 vs CRA024RJ11RP10 |
CRA024RJ11RQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | TSN2BJ110 vs CRA024RJ11RQ10 |
ACN1E4GTP2J110LF | Array/Network Resistor, 0.25W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | TSN2BJ110 vs ACN1E4GTP2J110LF |
TSN2BTJ110V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | TSN2BJ110 vs TSN2BTJ110V |
ACN1E4GTP4J110LF | Array/Network Resistor, 0.25W, 11ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | TSN2BJ110 vs ACN1E4GTP4J110LF |