TSM6D417K020BT6410D493
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 408uF, 3235, ROHS COMPLIANT

Overview of TSM6D417K020BT6410D493 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSM6D417K020BT6410D493 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSM6D417K020BT6410D493 by KEMET Corporation

TSM6D417K020BT6410D493
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3235
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
410 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
117 mΩ
Height
9.2 mm
JESD-609 Code
e3
Leakage Current
0.0816 mA
Length
8 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Size Code
3235
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
8.9 mm
Want to compare parts?
  1. TSM6D417K020BT6410D493
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 408uF, 3235, ROHS COMPLIANT
    VS

Alternate Parts for TSM6D417K020BT6410D493

This table gives cross-reference parts and alternative options found for TSM6D417K020BT6410D493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM6D417K020BT6410D493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSM6D417K020AH6110D493 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 408uF, 3235 KEMET Corporation TSM6D417K020BT6410D493 vs TSM6D417K020AH6110D493
TSM6D417K020CT6120D493 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 408uF, 3235, ROHS COMPLIANT KEMET Corporation TSM6D417K020BT6410D493 vs TSM6D417K020CT6120D493
TSM6D417K020BH6310D493 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 408uF, 3235 KEMET Corporation TSM6D417K020BT6410D493 vs TSM6D417K020BH6310D493
TSM6D417K020AH6410D493 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 408uF, 3235 KEMET Corporation TSM6D417K020BT6410D493 vs TSM6D417K020AH6410D493
TSM6D417K020CH6120H493 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TSM6D417K020BT6410D493 vs TSM6D417K020CH6120H493
TSM6D417K020AH6230H493 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TSM6D417K020BT6410D493 vs TSM6D417K020AH6230H493
TSM6D417K020BH6210D493 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 408uF, 3235 KEMET Corporation TSM6D417K020BT6410D493 vs TSM6D417K020BH6210D493
TSM6D417K020CB6130D493 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 408uF, 3235 KEMET Corporation TSM6D417K020BT6410D493 vs TSM6D417K020CB6130D493
TSM6D417K020AB6130D493 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 408uF, 3235 KEMET Corporation TSM6D417K020BT6410D493 vs TSM6D417K020AB6130D493
TSM6D417K020BH6320D493 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 408uF, 3235 KEMET Corporation TSM6D417K020BT6410D493 vs TSM6D417K020BH6320D493

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM6D417K020BT6410D493 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM6D417K020BT6410D493 by KEMET Corporation

Select Manufacturer
Which Manufacturer of TSM6D417K020BT6410D493 would you like to use for your alert(s)?
  • Please alert me when TSM6D417K020BT6410D493 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM6D417K020BT6410D493 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM6D417K020BT6410D493 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM6D417K020BT6410D493 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM6D417K020BT6410D493.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM6D417K020BT6410D493 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: