Part Details for TSM1V474TSSR by DAEWOO Electronic Components
Overview of TSM1V474TSSR by DAEWOO Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSM1V474TSSR
TSM1V474TSSR CAD Models
TSM1V474TSSR Part Data Attributes
|
TSM1V474TSSR
DAEWOO Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TSM1V474TSSR
DAEWOO Electronic Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAEWOO ELECTRONIC COMPONENTS CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TS(35V) | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for TSM1V474TSSR
This table gives cross-reference parts and alternative options found for TSM1V474TSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM1V474TSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B474M035CT631BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | TSM1V474TSSR vs T493B474M035CT631BWAFL |
T493B474M035CT641AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | TSM1V474TSSR vs T493B474M035CT641AWAFL |
T493B474M035CK632A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | TSM1V474TSSR vs T493B474M035CK632A7640 |
T496B474M035CH64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | TSM1V474TSSR vs T496B474M035CH64207640 |
T493B474M035BH6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM1V474TSSR vs T493B474M035BH6230WAFL |
T496B474M035CC641A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | TSM1V474TSSR vs T496B474M035CC641A7610 |
T496B474M035CC631B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | TSM1V474TSSR vs T496B474M035CC631B7610 |
T493B474M035AT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411 | KEMET Corporation | TSM1V474TSSR vs T493B474M035AT6310 |
T496B474M035BT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411 | KEMET Corporation | TSM1V474TSSR vs T496B474M035BT6220 |
T492B474M035CBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | TSM1V474TSSR vs T492B474M035CBTLVL7280 |