Part Details for T492B474M035CBTLVL7280 by KEMET Corporation
Overview of T492B474M035CBTLVL7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492B474M035CBTLVL7280
T492B474M035CBTLVL7280 CAD Models
T492B474M035CBTLVL7280 Part Data Attributes
|
T492B474M035CBTLVL7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492B474M035CBTLVL7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 36.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T492B474M035CBTLVL7280
This table gives cross-reference parts and alternative options found for T492B474M035CBTLVL7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492B474M035CBTLVL7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B474M035BH6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492B474M035CBTLVL7280 vs T493B474M035BH6230WAFL |
T493B474M035AT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411 | KEMET Corporation | T492B474M035CBTLVL7280 vs T493B474M035AT6310 |
TBJB474M035CWMD0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T492B474M035CBTLVL7280 vs TBJB474M035CWMD0845 |
T493B474M035CT641AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | T492B474M035CBTLVL7280 vs T493B474M035CT641AWAFL |
TBJB474M035CWSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411 | Kyocera AVX Components | T492B474M035CBTLVL7280 vs TBJB474M035CWSZ0900 |
TBJB474M035CXLC9045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T492B474M035CBTLVL7280 vs TBJB474M035CXLC9045 |
TBJB474M035CWLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411 | Kyocera AVX Components | T492B474M035CBTLVL7280 vs TBJB474M035CWLB0H24 |
T496B474M035CH64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | T492B474M035CBTLVL7280 vs T496B474M035CH64207640 |
T496B474M035CC641A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | T492B474M035CBTLVL7280 vs T496B474M035CC641A7610 |
T496B474M035CC631B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | T492B474M035CBTLVL7280 vs T496B474M035CC631B7610 |