TSM1A686DSSR
DAEWOO Electronic Components
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917,

Overview of TSM1A686DSSR by DAEWOO Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSM1A686DSSR by DAEWOO Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSM1A686DSSR by DAEWOO Electronic Components

TSM1A686DSSR
DAEWOO Electronic Components
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DAEWOO ELECTRONIC COMPONENTS CO LTD
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.8 mm
Length
7.3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Series
TS(10V)
Size Code
2917
Width
4.3 mm
Want to compare parts?
  1. TSM1A686DSSR
    DAEWOO Electronic Components
    Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, 2917,
    VS

Alternate Parts for TSM1A686DSSR

This table gives cross-reference parts and alternative options found for TSM1A686DSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM1A686DSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493D686M010CC651C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917, KEMET Corporation TSM1A686DSSR vs T493D686M010CC651C
T496D686M010CT652B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917, KEMET Corporation TSM1A686DSSR vs T496D686M010CT652B7610
T493D686M010BK64107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TSM1A686DSSR vs T493D686M010BK64107640
T496D686M010CC632CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917, KEMET Corporation TSM1A686DSSR vs T496D686M010CC632CWAFL
T493D686M010BH6430 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation TSM1A686DSSR vs T493D686M010BH6430
267N1002686MPD Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd TSM1A686DSSR vs 267N1002686MPD
T493D686M010BN6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917 KEMET Corporation TSM1A686DSSR vs T493D686M010BN6210
T493D686M010BT62207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TSM1A686DSSR vs T493D686M010BT62207640
T496D686M010ZC6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917 KEMET Corporation TSM1A686DSSR vs T496D686M010ZC6320
T493D686M010CM62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation TSM1A686DSSR vs T493D686M010CM62207280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM1A686DSSR by DAEWOO Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM1A686DSSR by DAEWOO Electronic Components

Select Manufacturer
Which Manufacturer of TSM1A686DSSR would you like to use for your alert(s)?
  • Please alert me when TSM1A686DSSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM1A686DSSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM1A686DSSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM1A686DSSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM1A686DSSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM1A686DSSR by DAEWOO Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: